Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-B4/2Copy
Manufacturer Standard Lead Time12 weeks
Order Code2802718
Product RangeFAZ
Also Known As278726
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$8,049.150 |
| 2+ | NT$7,464.890 |
| 3+ | NT$7,086.320 |
| 5+ | NT$6,944.600 |
| 10+ | NT$6,802.870 |
| 20+ | NT$6,661.150 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,049.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
FAZ
No. of Poles
2 Pole
Voltage Rating VAC
400V
Current Rating
4A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225
