Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-D6/1Copy
Manufacturer Standard Lead Time8 weeks
Order Code3471722
Also Known As168061
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,379.510 |
| 2+ | NT$2,229.390 |
| 3+ | NT$2,116.680 |
| 5+ | NT$2,074.350 |
| 10+ | NT$2,032.020 |
| 20+ | NT$1,989.680 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,379.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-D6/1Copy
Manufacturer Standard Lead Time8 weeks
Order Code3471722
Also Known As168061
Technical Datasheet
Current Rating6A
No. of Poles1 Pole
Voltage Rating VDC-
Voltage Rating VAC230V
Circuit Breaker MountingDIN Rail
Technical Specifications
Current Rating
6A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
No. of Poles
1 Pole
Voltage Rating VAC
230V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
