Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoLSE-11Copy
Order Code1461696
Product RangeLS-Titan Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoLSE-11Copy
Order Code1461696
Product RangeLS-Titan Series
Technical Datasheet
Contact Current Max18mA
Contact Voltage DC Nom24V
Product RangeLS-Titan Series
Operating Force Max8N
Technical Specifications
Contact Current Max
18mA
Product Range
LS-Titan Series
Contact Voltage DC Nom
24V
Operating Force Max
8N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
