Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoP1-25/ECopy
Manufacturer Standard Lead Time13 weeks
Order Code812237
Product RangeP1 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,585.230 |
| 5+ | NT$1,553.530 |
| 10+ | NT$1,521.830 |
| 20+ | NT$1,490.120 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,585.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP1-25/ECopy
Manufacturer Standard Lead Time13 weeks
Order Code812237
Product RangeP1 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max25A
IP / NEMA Rating-
Approvals / StandardsIEC/EN 60947, VDE 0660, CSA, UL
Product RangeP1 Series
Product Overview
The P1-25/E is a 3-pole flush mounting Mains Switch without auxiliary contacts.
- 13kW Maximum three-phase motor rating
- 25A Rated uninterrupted current
- 25A gG/gL Fuse
Applications
Automation & Process Control
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
25A
Approvals / Standards
IEC/EN 60947, VDE 0660, CSA, UL
Contact Voltage AC Max
690V
IP / NEMA Rating
-
Product Range
P1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.170097
