Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoT0-1-8210/ECopy
Manufacturer Standard Lead Time20 weeks
Order Code2532657
Product RangeT0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,090.430 |
| 5+ | NT$1,068.630 |
| 10+ | NT$1,046.820 |
| 20+ | NT$1,025.010 |
| 50+ | NT$1,003.200 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,090.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT0-1-8210/ECopy
Manufacturer Standard Lead Time20 weeks
Order Code2532657
Product RangeT0 Series
Technical Datasheet
No. of Poles1 Pole
Contact Voltage AC Max690V
Contact Current AC Max20A
IP / NEMA RatingIP65
Approvals / StandardsCSA, IEC, UL
Product RangeT0 Series
Technical Specifications
No. of Poles
1 Pole
Contact Current AC Max
20A
Approvals / Standards
CSA, IEC, UL
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Product Range
T0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083
