Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoZ-DIII/SE-63A/GGCopy
Order Code170445
Technical Datasheet
Product Range-
Fuse Current63A
Voltage Rating VAC500VAC
Voltage Rating VDC400VDC
Fuse Size Metric27mm x 50mm
Fuse Size Imperial1.06" x 1.97"
Blow Characteristic-
SVHCNo SVHC (17-Dec-2015)
Alternatives for Z-DIII/SE-63A/GG
1 Product Found
Product Overview
Applications
Safety
Technical Specifications
Product Range
-
Voltage Rating VAC
500VAC
Fuse Size Metric
27mm x 50mm
Blow Characteristic
-
Fuse Current
63A
Voltage Rating VDC
400VDC
Fuse Size Imperial
1.06" x 1.97"
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
