Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | ZFS61/62-T0Copy |
| Order Code | 1123001 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | ZFS61/62-T0Copy |
| Order Code | 1123001 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Label Type | - |
| Label Height | - |
| Label Width | - |
| Label Diameter | - |
| Label Material | Plastic |
| Label Colour | Black on Grey |
| Pack Quantity | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Label Type | - |
|---|---|
| Label Width | - |
| Label Material | Plastic |
| Pack Quantity | - |
| SVHC | No SVHC (17-Dec-2015) |
| Label Height | - |
|---|---|
| Label Diameter | - |
| Label Colour | Black on Grey |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
