Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON POWERWARE
Manufacturer Part NoT982A1-F-SS-009Copy
Order Code2502365
Product RangeT982 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part NoT982A1-F-SS-009Copy
Order Code2502365
Product RangeT982 Series
Technical Datasheet
No. of Outlets12Outlets
Supply Voltage VAC125VAC
Current Rating12A
Length - Metric177.8mm
External Width - Metric482.6mm
Cable Length - Metric2.74m
Length - Imperial7"
External Width - Imperial19"
Cable Length - Imperial9ft
Product RangeT982 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Outlets
12Outlets
Current Rating
12A
External Width - Metric
482.6mm
Length - Imperial
7"
Cable Length - Imperial
9ft
SVHC
No SVHC (15-Jan-2018)
Supply Voltage VAC
125VAC
Length - Metric
177.8mm
Cable Length - Metric
2.74m
External Width - Imperial
19"
Product Range
T982 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.9896
