Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoISOBAR12ULTRA
Order Code1091825
Product RangeISOBAR Series
Your Part Number
Technical Datasheet
62 In Stock
Need more?
62 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$7,474.060 |
| 5+ | NT$7,243.220 |
| 10+ | NT$7,008.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,474.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoISOBAR12ULTRA
Order Code1091825
Product RangeISOBAR Series
Technical Datasheet
No. of Outlets12Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length4.6m
Peak Surge Current150kA
Energy Rating3840J
Product RangeISOBAR Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
12Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
150kA
Product Range
ISOBAR Series
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
4.6m
Energy Rating
3840J
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.67624