Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | N201-025-BLCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2785241 |
| Your Part Number | |
| Technical Datasheet |
39 In Stock
Need more?
39 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | NT$277.710 |
Price for:Each
Minimum: 1
Multiple: 1
NT$277.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | N201-025-BLCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2785241 |
| Technical Datasheet | |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Cable Construction | UTP (Unshielded Twisted Pair) |
| Jacket Colour | Blue |
| Cable Length - Metric | 7.62m |
Technical Specifications
| Connector to Connector | RJ45 Plug to RJ45 Plug |
|---|---|
| Jacket Colour | Blue |
| Cable Construction | UTP (Unshielded Twisted Pair) |
|---|---|
| Cable Length - Metric | 7.62m |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444210 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .320877 |
