Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP004-003Copy
Manufacturer Standard Lead Time5 weeks
Order Code2578465
Your Part Number
451 In Stock
Need more?
451 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$242.470 |
| 10+ | NT$205.660 |
| 100+ | NT$174.930 |
| 250+ | NT$163.780 |
| 500+ | NT$156.030 |
| 1000+ | NT$147.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$242.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP004-003Copy
Manufacturer Standard Lead Time5 weeks
Order Code2578465
Technical Datasheet
Cable Length - Metric1m
Current Rating10A
Voltage Rating250VAC
Product Range-
Technical Specifications
Cable Length - Metric
1m
Voltage Rating
250VAC
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608
