Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSPIKECUBE
Order Code4338372
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$489.710 |
| 5+ | NT$457.000 |
| 10+ | NT$443.790 |
| 25+ | NT$426.810 |
| 50+ | NT$414.230 |
| 100+ | NT$401.960 |
| 250+ | NT$386.550 |
Price for:Each
Minimum: 1
Multiple: 1
NT$489.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSPIKECUBE
Order Code4338372
Technical Datasheet
Connector TypeSurge Suppression Outlet Strip
Current Rating-
Connector ColourWhite
Connector Body MaterialPlastic Body
Voltage Rating VAC120V
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type
Surge Suppression Outlet Strip
Connector Colour
White
Voltage Rating VAC
120V
SVHC
No SVHC (08-Jul-2021)
Current Rating
-
Connector Body Material
Plastic Body
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07938