Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLM609GFCopy
Manufacturer Standard Lead Time10 weeks
Order Code1798123
Product RangePower It Series
Your Part Number
26 In Stock
Need more?
20 Delivery in 1-2 Business Days(SG stock)
6 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,700.230 |
| 2+ | NT$3,638.260 |
| 3+ | NT$3,576.280 |
| 5+ | NT$3,514.300 |
| 10+ | NT$3,358.460 |
| 20+ | NT$3,291.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,700.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLM609GFCopy
Manufacturer Standard Lead Time10 weeks
Order Code1798123
Product RangePower It Series
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length2.7m
Product RangePower It Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Product Range
Power It Series
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
2.7m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.48554
