Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | U444-016-HCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 3494679 |
| Product Range | U444 Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
9 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,518.000 |
| 5+ | NT$1,450.320 |
| 10+ | NT$1,429.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,518.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | U444-016-HCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 3494679 |
| Product Range | U444 Series |
| Technical Datasheet | |
| Connector Type A | USB 3.1 Type C Plug |
| Connector Type B | HDMI Plug |
| Cable Length - Imperial | 16ft |
| Cable Length - Metric | 4.9m |
| Jacket Colour | Black |
| Product Range | U444 Series |
| SVHC | Lead (08-Jul-2021) |
Technical Specifications
| Connector Type A | USB 3.1 Type C Plug |
|---|---|
| Cable Length - Imperial | 16ft |
| Jacket Colour | Black |
| SVHC | Lead (08-Jul-2021) |
| Connector Type B | HDMI Plug |
|---|---|
| Cable Length - Metric | 4.9m |
| Product Range | U444 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0567 |
