Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoEVBAGU23X-ECopy
Manufacturer Standard Lead Time6 weeks
Order Code5106836
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$96,625.350 |
Price for:Each
Minimum: 1
Multiple: 1
NT$96,625.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoEVBAGU23X-ECopy
Manufacturer Standard Lead Time6 weeks
Order Code5106836
Technical Datasheet
No. of Outlets42Outlets
Supply Voltage VAC415V
Current Rating63A
Length - Metric52.07mm
External Width - Metric53.08mm
Cable Length - Metric-
Length - Imperial2.05"
External Width - Imperial2.09"
Cable Length - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Outlets
42Outlets
Current Rating
63A
External Width - Metric
53.08mm
Length - Imperial
2.05"
Cable Length - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
415V
Length - Metric
52.07mm
Cable Length - Metric
-
External Width - Imperial
2.09"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.99893
