You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EATON KD1-12

Thermal Circuit Breaker, KD1, 12 A, 1 Pole, 50 VDC, 250 VAC, Panel

EATON KD1-12
EATON KD1-12
EATON KD1-12
EATON KD1-12
EATON KD1-12
EATON KD1-12
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EATON EATON
Manufacturer Part No:
KD1-12
Order Code:
1338874
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
KD1
Technical Datasheet:
KD1-12   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
KD1

:
12A

:
1 Pole

:
50VDC

:
250VAC

:
Panel

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The KD1 series Pushbutton Circuit Protector provides circuit protection similar to a fuse. Both cut-off current flow in the event of overload current conditions. But unlike the fuse which must be replaced, simply pushing the Re-Click-It protector's reset button closes the circuit again once the electrical problem has been corrected. The KD1 circuit protector is available with either the standard round black cap or a rectangular cap. The rectangular cap can be supplied in any of seven standard colours (black, white, dark grey, red, orange, green or blue). The Re-Click-It protector trips delay upon short-circuit and with a controlled delay upon sustained overloads. Upon tripping, the contacts open with a positive snap action, thereby suppressing the arc. The KD1 trips only in response to overload current conditions.
  • Protective boots
  • Reliable operation
  • Easy to install

Applications

Industrial, Power Management

44 In stock Need more?

44 US stock available for 4-5 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

NT$184.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ NT$184.71
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ NT$171.52
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ NT$150.52
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ NT$139.17
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ NT$129.03
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --