Print Page
Image is for illustrative purposes only. Please refer to product description.
3,156 In Stock
Need more?
3156 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$343.530 |
| 10+ | NT$309.880 |
| 25+ | NT$301.390 |
| 50+ | NT$292.890 |
| 100+ | NT$275.910 |
| 250+ | NT$259.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$343.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for KD1-7
2 Products Found
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Product Range
-
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
SVHC
No SVHC (17-Dec-2015)
Current Rating
7A
Voltage Rating VDC
50VDC
Circuit Breaker Mounting
Panel
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134