Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoSRH452442WCopy
Manufacturer Standard Lead Time6 weeks
Order Code5106905
Product RangeSmartRack Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$194,582.220 |
Price for:Each
Minimum: 1
Multiple: 1
NT$194,582.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoSRH452442WCopy
Manufacturer Standard Lead Time6 weeks
Order Code5106905
Product RangeSmartRack Series
Technical Datasheet
Cabinet TypeServer
Product RangeSmartRack Series
Rack U Height45U
External Height - Imperial84.86"
External Width - Imperial23.64"
External Depth - Imperial44.09"
Enclosure MaterialSteel
External Height - Metric2.16m
External Width - Metric600mm
External Depth - Metric1.12m
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Type
Server
Rack U Height
45U
External Width - Imperial
23.64"
Enclosure Material
Steel
External Width - Metric
600mm
Panel Space Height - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Product Range
SmartRack Series
External Height - Imperial
84.86"
External Depth - Imperial
44.09"
External Height - Metric
2.16m
External Depth - Metric
1.12m
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
