Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8315100563Copy
Order Code5128838
Product RangeAxiFlow60 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$750.240 |
| 5+ | NT$715.470 |
| 10+ | NT$683.180 |
| 25+ | NT$660.760 |
| 50+ | NT$638.510 |
Price for:Each
Minimum: 1
Multiple: 1
NT$750.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100563Copy
Order Code5128838
Product RangeAxiFlow60 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM26.5CFM
Noise Rating37dBA
Power Rating1.5W
Rated Speed5300rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP RatingIP20
Air Flow - m3/min0.75m³/min
Static Pressure105Pa
Product RangeAxiFlow60 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
5300rpm
Current Rating
60mA
Air Flow - m3/min
0.75m³/min
Product Range
AxiFlow60 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
26.5CFM
Power Rating
1.5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Static Pressure
105Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):54
