Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9293505443Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912759
Also Known As4414FG
Your Part Number
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,448.590 |
| 5+ | NT$1,356.050 |
| 10+ | NT$1,263.500 |
| 25+ | NT$1,205.230 |
| 50+ | NT$1,146.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,448.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9293505443Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912759
Also Known As4414FG
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25.4mm
Bearing TypeSleeve Bearing
Air Flow - CFM99CFM
Noise Rating43dBA
Power Rating5W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating210mA
IP Rating-
Air Flow - m3/min2.8m³/min
Static Pressure61Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Sleeve Bearing
Noise Rating
43dBA
Rated Speed
2900rpm
Current Rating
210mA
Air Flow - m3/min
2.8m³/min
Product Range
-
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
99CFM
Power Rating
5W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
61Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175
