Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9920140000Copy
Manufacturer Standard Lead Time12 weeks
Order Code4993986
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$303.900 |
| 5+ | NT$277.050 |
| 10+ | NT$250.210 |
| 25+ | NT$238.160 |
| 50+ | NT$226.120 |
Price for:Each
Minimum: 1
Multiple: 1
NT$303.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9920140000Copy
Manufacturer Standard Lead Time12 weeks
Order Code4993986
Technical Datasheet
For Use WithEBM-PAPST 2.8 x 0.8mm Flat Plug AC Fans
Voltage Rating-
Fan Side ConnectorStraight Plug
Current Rating-
Cable Length610mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
EBM-PAPST 2.8 x 0.8mm Flat Plug AC Fans
Fan Side Connector
Straight Plug
Cable Length
610mm
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
-
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
