Print Page
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$5,345.660 |
Price for:Each
Minimum: 10
Multiple: 10
NT$53,456.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA2E200AF0202Copy
Manufacturer Standard Lead Time6 weeks
Order Code5113764
Product RangeA Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size195mm
External Depth68mm
Bearing TypeBall Bearing
Air Flow - CFM435CFM
Noise Rating-
Power Rating50W
Rated Speed2740rpm
Power Connection Type4 Lead Wires
Current Rating240mA
IP RatingIP44
Air Flow - m3/min12.3m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure200Pa
Product RangeA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
195mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
2740rpm
Current Rating
240mA
Air Flow - m3/min
12.3m³/min
Operating Voltage Max
-
Product Range
A Series
Fan Frame Type
Circular
External Depth
68mm
Air Flow - CFM
435CFM
Power Rating
50W
Power Connection Type
4 Lead Wires
IP Rating
IP44
Operating Voltage Min
-
Static Pressure
200Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4
