Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoLZ30FCopy
Manufacturer Standard Lead Time12 weeks
Order Code4912788
Also Known AsLZ30F
Your Part Number
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$93.270 |
| 5+ | NT$85.190 |
| 10+ | NT$77.100 |
| 25+ | NT$70.750 |
| 50+ | NT$66.110 |
Price for:Each
Minimum: 1
Multiple: 1
NT$93.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ30FCopy
Manufacturer Standard Lead Time12 weeks
Order Code4912788
Also Known AsLZ30F
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use WithEBM-PAPST 120mm 4000 and 9000 Series Axial Fans
Fixing Centres104.8mm
Colour / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
104.8mm
Product Range
-
For Use With
EBM-PAPST 120mm 4000 and 9000 Series Axial Fans
Colour / Finish
Bright Nickel Chrome
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0722
