Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E190-A026-05Copy
Order Code9601244
Product RangeR2E190
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size190mm
External Depth68.1mm
Air Flow - CFM335.49CFM
Air Flow - m3/min9.5m³/min
Noise Rating62dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating58W
Product RangeR2E190
IP RatingIP44
Alternatives for R2E190-A026-05
4 Products Found
Product Overview
The R2E190-A026-05 is an AC Centrifugal Fan with single inlet, backward curved.
- 2500/2700RPM Speed
- 570 or 620m³/Hour Air Flow
- 62 or 64dBA Sound Pressure Level
Applications
HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
68.1mm
Air Flow - m3/min
9.5m³/min
Bearing Type
Ball Bearing
Power Rating
58W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
190mm
Air Flow - CFM
335.49CFM
Noise Rating
62dBA
Power Connection Type
4 Lead Wires
Product Range
R2E190
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145940
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5

