Print Page
Product Information
Alternatives for RG125-19/56
1 Product Found
Product Overview
- AC centrifugal fan with backward-curved impeller
- Two 22AWG single wire for connection
- Sheet steel housing base, PA impeller, PBT scroll housing
- 180mm x 180mm x 40mm dimension
Technical Specifications
Blower Type
Flatpak
Voltage Type
AC
External Depth
40mm
Power Connection Type
2 Lead Wires
Product Range
RG125
Supply Voltage
230VAC
Fan Frame Size
180mm
Bearing Type
Ball Bearing
Power Rating
20W
IP Rating
IP20
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85