Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part No70-FS1R
Order Code1373764
Also Known AsGTIN UPC EAN: 5012095079309
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerECLIPSE
Manufacturer Part No70-FS1R
Order Code1373764
Also Known AsGTIN UPC EAN: 5012095079309
Technical Datasheet
Saw TypeFret
Blade Length300mm
Materials CutPlastic, Wood
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Specifically designed for fine intricate cutting of wood, bone and plastics
- Traditional comfortable wooden handle
- The deep bow (285mm) provides ample clearance for flexible working
- Blades are fitted with the teeth pointing towards the handle and cuts on the pull stroke
- Ideal for professionals or hobbiests
- Fitted with an Eclipse 16TPI Fret saw blade
- Dimensions (LxH): 270 x 300mm
Technical Specifications
Saw Type
Fret
Materials Cut
Plastic, Wood
SVHC
No SVHC (12-Jan-2017)
Blade Length
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82021000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35