Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-480-7-33B2-CTN-TR3
Order Code4645709
Product RangeECS-33B2 Series
Your Part Number
Technical Datasheet
3,000 In Stock
Need more?
3000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$15.620 |
| 10+ | NT$12.780 |
| 25+ | NT$12.520 |
| 50+ | NT$12.220 |
| 100+ | NT$11.160 |
| 500+ | NT$10.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$15.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-480-7-33B2-CTN-TR3
Order Code4645709
Product RangeECS-33B2 Series
Technical Datasheet
Product RangeECS-33B2 Series
Frequency Nom48MHz
Crystal Frequency48MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -20ppm
Load Capacitance7pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ECS-33B2 Series
Crystal Frequency
48MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Frequency Nom
48MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
7pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001