Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoOECS-100-CDX-2645Copy
Manufacturer Standard Lead Time22 weeks
Order Code4939603
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$80.790 |
| 10+ | NT$72.920 |
| 25+ | NT$72.550 |
| 50+ | NT$69.800 |
| 100+ | NT$66.390 |
| 500+ | NT$64.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$80.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoOECS-100-CDX-2645Copy
Manufacturer Standard Lead Time22 weeks
Order Code4939603
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -5ppm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom3V
Oscillator Case / PackageSMD, 5mm x 3.2mm
Product Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
10MHz
Oscillator Output Compatibility
Clipped Sinewave
Oscillator Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
5ppm
Supply Voltage Nom
3V
Product Range
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
