Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELC
Manufacturer Part NoALE2405.Copy
Order Code4916130
Also Known AsGTIN UPC EAN: 3760244880314
Your Part Number
No Longer Stocked
Product Information
ManufacturerELC
Manufacturer Part NoALE2405.Copy
Order Code4916130
Also Known AsGTIN UPC EAN: 3760244880314
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 129VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC190V AC to 253V AC
Power Supply Output TypeAdjustable
Product Range-
Alternatives for ALE2405.
1 Product Found
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable
No. of Outputs
1 Output
Output Voltage - Output 1
29VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
190V AC to 253V AC
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.9
