Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELK PRODUCTS
Manufacturer Part NoELK-SS30Copy
Manufacturer Standard Lead Time4 weeks
Order Code4541065
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,072.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,072.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELK PRODUCTS
Manufacturer Part NoELK-SS30Copy
Manufacturer Standard Lead Time4 weeks
Order Code4541065
Technical Datasheet
Supply Voltage VDC12V
Sound Pressure Level (SPL)122dB
Current Consumption1A
External Depth245mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Current Consumption
1A
SVHC
No SVHC (27-Jun-2024)
Sound Pressure Level (SPL)
122dB
External Depth
245mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
