Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoAQUASAFE
Order Code3282879
Product RangeAquasafe
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$992.450 |
| 5+ | NT$918.620 |
| 10+ | NT$865.880 |
| 25+ | NT$819.540 |
| 50+ | NT$778.010 |
| 100+ | NT$742.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$992.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoAQUASAFE
Order Code3282879
Product RangeAquasafe
Technical Datasheet
No. of Contacts3Contacts
Product RangeAquasafe
Connector MountingCable Mount
Pitch Spacing-
GenderPlug, Receptacle
Contact GenderPin, Socket
Contact Material-
Contact Plating-
Connector Shell Size9 mm
No. of Rows1Rows
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Superior sealing to IP68
- Fits cable from 5mm to 9mm diameter
- Easy bayonet fitting push and latch
- For pools, ponds, fountains, etc.
- Supplied with full assembly instructions
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Gender
Plug, Receptacle
Contact Material
-
Connector Shell Size
9 mm
SVHC
No SVHC (15-Jan-2018)
Product Range
Aquasafe
Pitch Spacing
-
Contact Gender
Pin, Socket
Contact Plating
-
No. of Rows
1Rows
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068