Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoDTT31-A1A111AA2CAACopy
Manufacturer Standard Lead Time6 weeks
Order Code4569846
Product RangeFlowphant T DTT31 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$15,770.500 |
Price for:Each
Minimum: 1
Multiple: 1
NT$15,770.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoDTT31-A1A111AA2CAACopy
Manufacturer Standard Lead Time6 weeks
Order Code4569846
Product RangeFlowphant T DTT31 Series
Technical Datasheet
Flow Switch TypeFlow Switch
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max100bar
Supply Voltage Min18V
Supply Voltage Max30V
Contact Rating-
Switching Voltage AC Max-
Switching Voltage DC Max-
Process Connection Size-
Process Connection TypeThreaded
Pipe Size-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFlowphant T DTT31 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
Flow Switch Type
Flow Switch
Flow Rate Max
-
Operating Pressure Max
100bar
Supply Voltage Max
30V
Switching Voltage AC Max
-
Media Type
Water, Water-like Substances and Low Viscosity Oils
Process Connection Type
Threaded
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Max
85°C
Qualification
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
18V
Contact Rating
-
Switching Voltage DC Max
-
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-40°C
Product Range
Flowphant T DTT31 Series
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27
