FMR43-CABADFNA1VGJDFC
Level Transmitter, NPT Male, 20 bar, ± 1mm (± 0.04"), Digital, Analogue, HART, 2-Wire, 4-20mA

| Manufacturer | ENDRESS+HAUSER |
|---|---|
| Manufacturer Part No | FMR43-CABADFNA1VGJDFCCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4598694 |
| Product Range | Micropilot FMR43 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$85,162.850 |
Product Information
| Manufacturer | ENDRESS+HAUSER |
|---|---|
| Manufacturer Part No | FMR43-CABADFNA1VGJDFCCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4598694 |
| Product Range | Micropilot FMR43 Series |
| Technical Datasheet | |
| Process Connection Type | NPT Male |
| Operating Pressure Max | 20bar |
| Accuracy | ± 1mm (± 0.04") |
| Sensor Output Type | Digital, Analogue |
| Output Interface | HART, 2-Wire, 4-20mA |
| Housing Material | 316L Stainless Steel |
| Electrical Connection | M12 Connector |
| Supply Voltage Min | 12VDC |
| Supply Voltage Max | 30VDC |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | Micropilot FMR43 Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
FMR43-CABADFNA1VGJDFC is a Micropilot FMR43 free space radar sensor for continuous non-contact level measurement and part of the Compact Line. It is especially developed for hygienic applications and combines a compact design with full performance. The device ensures reliable measurement even under rapidly changing or turbulent process conditions. Micropilot FMR43 is for free space applications up to 15m (49ft). The Micropilot FMR43 is suitable for a wide range of hygienic applications including mixing applications of viscous and low conductive media, filling applications of viscous media, storage of low conductive fluids and level measurement in tanks with changing media density.
- CAN/US general purpose
- 2-wire 4-20mA HART output
- LED with control button + Bluetooth
- Compact, 316L housing
- Plug M12, IP66/68/69, NEMA Type 4X/6P electrical connection
- Thread ASME B1.20.1, NPT connection
- MNPT1/2, 316L, flush mount
- FKM seal
- 180GHz frequency, PTFE material
Technical Specifications
| Process Connection Type | NPT Male |
|---|---|
| Accuracy | ± 1mm (± 0.04") |
| Output Interface | HART, 2-Wire, 4-20mA |
| Electrical Connection | M12 Connector |
| Supply Voltage Max | 30VDC |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (27-Jun-2024) |
| Operating Pressure Max | 20bar |
|---|---|
| Sensor Output Type | Digital, Analogue |
| Housing Material | 316L Stainless Steel |
| Supply Voltage Min | 12VDC |
| Operating Temperature Min | -40°C |
| Product Range | Micropilot FMR43 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90261029 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .44 |
