Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMU30-AAHGAARGFCopy
Manufacturer Standard Lead Time6 weeks
Order Code4570915
Product RangeProsonic T FMU30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$35,085.690 |
| 5+ | NT$34,383.980 |
| 10+ | NT$33,682.270 |
| 25+ | NT$32,980.550 |
| 50+ | NT$32,278.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$35,085.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMU30-AAHGAARGFCopy
Manufacturer Standard Lead Time6 weeks
Order Code4570915
Product RangeProsonic T FMU30 Series
Technical Datasheet
Process Connection Type1-1/2" NPT Male
Operating Pressure Max3bar
Accuracy± 0.2%
Sensor Output TypeAnalogue- 4mA to 20mA, Digital
Output Interface2 Wire
Housing MaterialPBT (Polybutylene Terephthalate)
Electrical ConnectionNPT 1/2" Threaded Connector
Supply Voltage Min14V
Supply Voltage Max35V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeProsonic T FMU30 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
Process Connection Type
1-1/2" NPT Male
Accuracy
± 0.2%
Output Interface
2 Wire
Electrical Connection
NPT 1/2" Threaded Connector
Supply Voltage Max
35V
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Operating Pressure Max
3bar
Sensor Output Type
Analogue- 4mA to 20mA, Digital
Housing Material
PBT (Polybutylene Terephthalate)
Supply Voltage Min
14V
Operating Temperature Min
-20°C
Product Range
Prosonic T FMU30 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78
