
| Manufacturer | ENDRESS+HAUSER |
|---|---|
| Manufacturer Part No | FMX11-CA11HS10Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4354553 |
| Product Range | Waterpilot FMX11 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$18,370.150 |
Product Information
| Manufacturer | ENDRESS+HAUSER |
|---|---|
| Manufacturer Part No | FMX11-CA11HS10Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4354553 |
| Product Range | Waterpilot FMX11 Series |
| Technical Datasheet | |
| Process Connection Type | Clamp |
| Operating Pressure Max | 1bar |
| Pressure Measurement Type | Absolute |
| Accuracy | ± 0.35% |
| Sensor Output Type | Analogue |
| Voltage Rating | 28VDC |
| Output Interface | - |
| Supply Current | 22mA |
| Housing Material | 316L Stainless Steel |
| Electrical Connection | Cable |
| Supply Voltage Min | 0 |
| Supply Voltage Max | 28VDC |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 70°C |
| Product Range | Waterpilot FMX11 Series |
| SVHC | To Be Advised |
Product Overview
FMX11-CA11HS10 is a Waterpilot FMX11 series, pressure sensor for hydrostatic level measurement in freshwater applications. It is used in level measurement in groundwater wells suitable for narrow 1" pipes, surface water monitoring in rivers and lakes and level monitoring in the extraction of drinking water, e.g., in water towers. The compact size 22mm makes this an excellent choice for applications in boreholes and small-diameter stilling wells. It is flexible and used in fresh water applications thanks to the very compact design and materials that are suitable for drinking water.
- Easy and quick to install and commission
- Simple and reliable transmitter for various drinking water applications
- Robust construction for durable long-term services
- Hydrostatic pressure measuring principle
- Non-hazardous area + C/US ordinary location, UK marking approval
- 4 to 20mA output current, supply voltage range from 8 to 28VDC
- 1bar/100kPa/15psi gauge, 10mH2O/33ftH2O/400inH2O (sensor range)
- 10m cable probe connection, long term stability is 0.1% of URL/year
- Ambient temperature range from -10°C to +70°C
Notes
This product comes with 5-year warranty.
Technical Specifications
| Process Connection Type | Clamp |
|---|---|
| Pressure Measurement Type | Absolute |
| Sensor Output Type | Analogue |
| Output Interface | - |
| Housing Material | 316L Stainless Steel |
| Supply Voltage Min | 0 |
| Operating Temperature Min | -10°C |
| Product Range | Waterpilot FMX11 Series |
| Operating Pressure Max | 1bar |
|---|---|
| Accuracy | ± 0.35% |
| Voltage Rating | 28VDC |
| Supply Current | 22mA |
| Electrical Connection | Cable |
| Supply Voltage Max | 28VDC |
| Operating Temperature Max | 70°C |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90251900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .53 |
