Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTM20-AM46ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4570804
Product RangeSoliphant T FTM20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$20,726.540 |
| 5+ | NT$20,084.840 |
| 10+ | NT$19,683.150 |
| 25+ | NT$19,281.450 |
| 50+ | NT$18,879.750 |
| 100+ | NT$18,478.060 |
Price for:Each
Minimum: 1
Multiple: 1
NT$20,726.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTM20-AM46ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4570804
Product RangeSoliphant T FTM20 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeSolid
Process Connection Type1-1/4" NPT
Operating Pressure Max25bar
Housing MaterialAluminium
Switch OutputDPDT Relay
Electrical Connection3/4" NPT
Supply Voltage Min19VAC
Supply Voltage Max253VAC
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeSoliphant T FTM20 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
FTM20-AM46A is a FTM20 vibronic point level detection Soliphant switch. The Soliphant FTM20 is a point level switch for applications with fine-grained or coarse-grained, non-fluidized bulk solids.
- No calibration required, easy commissioning (plug and play)
- Measurement not affected by build-up or external vibration
- No mechanically moved parts, free of maintenance
- Sensor material 316L, abrasion-resistant even with building materials
- Plastic housing with cover with sight glass, switch status visible from outside
- Not affected by flow noises
- Ambient temperature range from -40°C to 70°C
- Process pressure/max overpressure limit: vacuum 25 bar
- Min. density of medium: 200g/l
Notes
This product comes with 5-year warranty.
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
1-1/4" NPT
Housing Material
Aluminium
Electrical Connection
3/4" NPT
Supply Voltage Max
253VAC
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Media Type
Solid
Operating Pressure Max
25bar
Switch Output
DPDT Relay
Supply Voltage Min
19VAC
Operating Temperature Min
-40°C
Product Range
Soliphant T FTM20 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.42
