Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTM20-CG45ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4570808
Product RangeSoliphant T FTM20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$20,726.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$20,726.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTM20-CG45ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4570808
Product RangeSoliphant T FTM20 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeSolid
Process Connection TypeR1-1/2
Operating Pressure Max25bar
Housing MaterialAluminium
Switch OutputDPDT Relay
Electrical ConnectionM20 Gland
Supply Voltage Min19VAC
Supply Voltage Max253VAC
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeSoliphant T FTM20 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
R1-1/2
Housing Material
Aluminium
Electrical Connection
M20 Gland
Supply Voltage Max
253VAC
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Media Type
Solid
Operating Pressure Max
25bar
Switch Output
DPDT Relay
Supply Voltage Min
19VAC
Operating Temperature Min
-40°C
Product Range
Soliphant T FTM20 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.58
