Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTW31-A1A3KA4ACopy
Order Code4570851
Product RangeLiquipoint T FTW31 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTW31-A1A3KA4ACopy
Order Code4570851
Product RangeLiquipoint T FTW31 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeConductive Liquid
Process Connection TypeG1-1/2
Operating Pressure Max10bar
Housing MaterialPPS (Polyphenylene Sulfide)
Switch OutputRelay
Electrical ConnectionCable
Supply Voltage Min20VAC
Supply Voltage Max253VAC
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeLiquipoint T FTW31 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
G1-1/2
Housing Material
PPS (Polyphenylene Sulfide)
Electrical Connection
Cable
Supply Voltage Max
253VAC
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Media Type
Conductive Liquid
Operating Pressure Max
10bar
Switch Output
Relay
Supply Voltage Min
20VAC
Operating Temperature Min
-40°C
Product Range
Liquipoint T FTW31 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
