Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoPMP21-CB1M1KJVWJCopy
Manufacturer Standard Lead Time6 weeks
Order Code4598816
Product RangeCerabar PMP21 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$18,023.430 |
| 5+ | NT$17,465.420 |
| 10+ | NT$17,116.120 |
| 25+ | NT$16,766.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$18,023.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoPMP21-CB1M1KJVWJCopy
Manufacturer Standard Lead Time6 weeks
Order Code4598816
Product RangeCerabar PMP21 Series
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min-1bar
Operating Pressure Max2bar
Pressure Port Size1/2"
Transducer Connection / Termination3 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output Interface4-20mA
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCerabar PMP21 Series
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-1bar
Pressure Port Size
1/2"
Supply Voltage Min
10VDC
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
Cerabar PMP21 Series
Pressure Port Type
NPT Male
Operating Pressure Max
2bar
Transducer Connection / Termination
3 Pin M12 Connector
Supply Voltage Max
30VDC
Output Interface
4-20mA
Housing Material
316L Stainless Steel
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
