Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoPTC31B-AA4M1PGBWWJACopy
Manufacturer Standard Lead Time6 weeks
Order Code4570208
Product RangeCeraphant PTC31B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$15,674.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$15,674.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoPTC31B-AA4M1PGBWWJACopy
Manufacturer Standard Lead Time6 weeks
Order Code4570208
Product RangeCeraphant PTC31B Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeBSPP
Operating Pressure Min-1bar
Operating Pressure Max10bar
Contact ConfigurationPNP
Switching Voltage Max-
Switching Current Max250mA
Pressure Port SizeG1/2A
Transducer Connection / Termination4 Pin M12 Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeCeraphant PTC31B Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-1bar
Contact Configuration
PNP
Switching Current Max
250mA
Transducer Connection / Termination
4 Pin M12 Connector
Deadband Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Pressure Port Type
BSPP
Operating Pressure Max
10bar
Switching Voltage Max
-
Pressure Port Size
G1/2A
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
Ceraphant PTC31B Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34
