Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRIA14-BN3CI4I5
Order Code4570919
Product RangeRIA14 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$28,340.320 |
Price for:Each
Minimum: 1
Multiple: 1
NT$28,340.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRIA14-BN3CI4I5
Order Code4570919
Product RangeRIA14 Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionCurrent
Meter Range4mA to 20mA
Digit Height20.5mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeRIA14 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
No. of Digits / Alpha
5
Meter Range
4mA to 20mA
Panel Cutout Height
-
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
RIA14 Series
Meter Function
Current
Digit Height
20.5mm
Panel Cutout Width
-
Supply Voltage Max
-
Operating Temperature Max
80°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.85