Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRIA452-A111A21A
Order Code4570937
Product RangeRIA452 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$27,443.310 |
Price for:Each
Minimum: 1
Multiple: 1
NT$27,443.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRIA452-A111A21A
Order Code4570937
Product RangeRIA452 Series
Technical Datasheet
No. of Digits / Alpha7
Meter FunctionCurrent
Meter Range0mA to 20mA, 4mA to 20mA, 0mA to 5mA
Digit Height-
Panel Cutout Height92mm
Panel Cutout Width92mm
Supply Voltage Min90VAC
Supply Voltage Max250VAC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeRIA452 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Digits / Alpha
7
Meter Range
0mA to 20mA, 4mA to 20mA, 0mA to 5mA
Panel Cutout Height
92mm
Supply Voltage Min
90VAC
Operating Temperature Min
-20°C
Product Range
RIA452 Series
Meter Function
Current
Digit Height
-
Panel Cutout Width
92mm
Supply Voltage Max
250VAC
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.97