Print Page
TMT127-A31BAA
Temperature Transmitter, -50 °C to 100 °C, PT100, 12 V to 35 V Supply, 4mA to 20mA, 3 Wire, DIN Rail
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ENDRESS+HAUSER |
|---|---|
| Manufacturer Part No | TMT127-A31BAACopy |
| Order Code | 4569818 |
| Product Range | iTEMP TMT127 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ENDRESS+HAUSER |
|---|---|
| Manufacturer Part No | TMT127-A31BAACopy |
| Order Code | 4569818 |
| Product Range | iTEMP TMT127 Series |
| Technical Datasheet | |
| Temperature Sensor Type | Pt100 |
| Measured Temperature Min | -50°C |
| Measured Temperature Max | 100°C |
| Supply Voltage Min | 12V |
| Supply Voltage Max | 35V |
| Temperature Transmitter Output Type | Analogue |
| Temperature Transmitter Output | 4mA to 20mA |
| Loop Powered | Yes |
| Sensor Mounting | DIN Rail |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | iTEMP TMT127 Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
| Temperature Sensor Type | Pt100 |
|---|---|
| Measured Temperature Max | 100°C |
| Supply Voltage Max | 35V |
| Temperature Transmitter Output | 4mA to 20mA |
| Sensor Mounting | DIN Rail |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (27-Jun-2024) |
| Measured Temperature Min | -50°C |
|---|---|
| Supply Voltage Min | 12V |
| Temperature Transmitter Output Type | Analogue |
| Loop Powered | Yes |
| Operating Temperature Min | -40°C |
| Product Range | iTEMP TMT127 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85437090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .12 |
