Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMT182B-AAA1AABA1B2CACopy
Manufacturer Standard Lead Time6 weeks
Order Code4570466
Product RangeiTEMP TMT182B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$7,074.910 |
| 5+ | NT$6,855.870 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,074.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMT182B-AAA1AABA1B2CACopy
Manufacturer Standard Lead Time6 weeks
Order Code4570466
Product RangeiTEMP TMT182B Series
Technical Datasheet
Temperature Sensor TypePt100
Measured Temperature Min-200°C
Measured Temperature Max850°C
Supply Voltage Min10VDC
Supply Voltage Max36VDC
Temperature Transmitter Output TypeAnalogue, Digital
Temperature Transmitter Output4mA to 20mA, HART
Loop PoweredYes
Sensor MountingIn-Head Mounting
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeiTEMP TMT182B Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Temperature Sensor Type
Pt100
Measured Temperature Max
850°C
Supply Voltage Max
36VDC
Temperature Transmitter Output
4mA to 20mA, HART
Sensor Mounting
In-Head Mounting
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Measured Temperature Min
-200°C
Supply Voltage Min
10VDC
Temperature Transmitter Output Type
Analogue, Digital
Loop Powered
Yes
Operating Temperature Min
-40°C
Product Range
iTEMP TMT182B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
