Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMT36-AAA1A1ABA1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4570489
Product RangeiTEMP TMT36 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,998.690 |
| 5+ | NT$4,843.930 |
| 10+ | NT$4,747.060 |
| 25+ | NT$4,650.180 |
| 50+ | NT$4,553.300 |
| 100+ | NT$4,456.420 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,998.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMT36-AAA1A1ABA1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4570489
Product RangeiTEMP TMT36 Series
Technical Datasheet
Temperature Sensor TypePt100
Measured Temperature Min-200°C
Measured Temperature Max850°C
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Temperature Transmitter Output TypeDigital
Temperature Transmitter OutputIO-Link
Sensor MountingIn-Head Mounting
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeiTEMP TMT36 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
Temperature Sensor Type
Pt100
Measured Temperature Max
850°C
Supply Voltage Max
30VDC
Temperature Transmitter Output
IO-Link
Operating Temperature Min
-40°C
Product Range
iTEMP TMT36 Series
Measured Temperature Min
-200°C
Supply Voltage Min
18VDC
Temperature Transmitter Output Type
Digital
Sensor Mounting
In-Head Mounting
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
