Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part No7638900361094.Copy
Order Code1520482
Also Known As522 Alkaline Power, 6LF22, 6LR61, 6LR61DP12
Your Part Number
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900361094.Copy
Order Code1520482
Also Known As522 Alkaline Power, 6LF22, 6LR61, 6LR61DP12
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity625mAh
External Height48.5mm
Battery TerminalsSnap Contact
External Width26.5mm
Pack Quantity12
Battery Type / Size9V
External Depth17.5mm
Weight46g
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 7638900361094.
1 Product Found
Product Overview
7638900361094. is a 522 (LR61) alkaline power battery.
- Zinc-manganese dioxide (Zn/MnO2) chemical system
- No added mercury or cadmium
- ANSI 1604A, IEC-6LF22 or 6LR61 designation
- 9V nominal voltage
- Operating temperature range from -18°C to 55°C
- 21 cubic centimetres typical volume
- 5 years at 21°C shelf life
- Miniature snap terminal
- Metal jacket
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
External Height
48.5mm
External Width
26.5mm
Battery Type / Size
9V
Weight
46g
Battery NEDA Code
1604A
Product Range
-
Battery Size Code
PP3
Battery Capacity
625mAh
Battery Terminals
Snap Contact
Pack Quantity
12
External Depth
17.5mm
Battery IEC Code
6LR61
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.575
