Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part No7638900411164Copy
Manufacturer Standard Lead Time6 weeks
Order Code4559226
Your Part Number
42 In Stock
Need more?
42 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$65.190 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
NT$65.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900411164Copy
Manufacturer Standard Lead Time6 weeks
Order Code4559226
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeA76
Battery TechnologyAlkaline
External Diameter11.6mm
Battery Capacity175mAh
Battery TerminalsPressure Contact
External Height5.4mm
Pack Quantity4
Weight1.85g
Battery IEC CodeLR44
Battery NEDA Code1166A
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
175mAh
External Height
5.4mm
Weight
1.85g
Battery NEDA Code
1166A
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
A76
External Diameter
11.6mm
Battery Terminals
Pressure Contact
Pack Quantity
4
Battery IEC Code
LR44
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
