Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part NoE301530300
Order Code4559217
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$167.460 |
| 5+ | NT$150.450 |
| 10+ | NT$147.450 |
| 20+ | NT$144.440 |
| 50+ | NT$141.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$167.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoE301530300
Order Code4559217
Technical Datasheet
Battery Voltage4.5V
Battery Size Code-
Battery TechnologyAlkaline
Battery Capacity-
Battery TerminalsSpring
External Height67mm
Pack Quantity1
External Width22mm
External Depth62mm
Weight163g
Battery IEC Code3LR12
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
4.5V
Battery Technology
Alkaline
Battery Terminals
Spring
Pack Quantity
1
External Depth
62mm
Battery IEC Code
3LR12
Product Range
-
Battery Size Code
-
Battery Capacity
-
External Height
67mm
External Width
22mm
Weight
163g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001