Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNL850001R0000Copy
Manufacturer Standard Lead Time41 weeks
Order Code3020330
Product RangeDBL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,569.590 |
| 5+ | NT$3,123.390 |
| 10+ | NT$2,587.950 |
| 25+ | NT$2,320.230 |
| 50+ | NT$2,141.750 |
| 100+ | NT$2,098.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,569.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNL850001R0000Copy
Manufacturer Standard Lead Time41 weeks
Order Code3020330
Product RangeDBL Series
Technical Datasheet
Rated Current500A
Rated Voltage1.5kV
No. of Poles1 Pole
Line Side Connections Per Pole2
Line Side Connection MethodScrew
Line Side Wire Size Max6AWG
Load Side Connections Per Pole2
Load Side Connection MethodScrew
Load Side Wire Size Max6AWG
Product RangeDBL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rated Current
500A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
2
Load Side Wire Size Max
6AWG
SVHC
No SVHC (04-Feb-2026)
Rated Voltage
1.5kV
Line Side Connections Per Pole
2
Line Side Wire Size Max
6AWG
Load Side Connection Method
Screw
Product Range
DBL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224
