Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ENTRELEC |
|---|---|
| Manufacturer Part No | 1SET411004R0000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4352496 |
| Product Range | WD-1 Wiring Duct Series |
| Also Known As | WD-1-DP-GR1201 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,501.770 |
| 5+ | NT$1,314.050 |
| 10+ | NT$1,088.780 |
| 25+ | NT$1,067.010 |
| 50+ | NT$1,045.230 |
| 100+ | NT$1,023.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,501.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ENTRELEC |
|---|---|
| Manufacturer Part No | 1SET411004R0000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4352496 |
| Product Range | WD-1 Wiring Duct Series |
| Also Known As | WD-1-DP-GR1201 |
| Technical Datasheet | |
| External Height - Metric | 100mm |
| External Width - Metric | 120mm |
| Length - Metric | 2m |
| External Height - Imperial | 3.94" |
| External Width - Imperial | 4.72" |
| Length - Imperial | 6.6ft |
| Raceway / Duct Colour | Grey |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| Product Range | WD-1 Wiring Duct Series |
| SVHC | To Be Advised |
Technical Specifications
| External Height - Metric | 100mm |
|---|---|
| Length - Metric | 2m |
| External Width - Imperial | 4.72" |
| Raceway / Duct Colour | Grey |
| Product Range | WD-1 Wiring Duct Series |
| External Width - Metric | 120mm |
|---|---|
| External Height - Imperial | 3.94" |
| Length - Imperial | 6.6ft |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Turkey Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39235090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.632 |
